357-027-401-104

Heilind Number:EDA357-027-401-104
Manufacturer:EDAC
Manufacturer Number:357-027-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-104

Detailed Description

Introducing our Black Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With a single row design and 27 positions, it offers ample versatility for your circuit connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're a professional in need of a high-performance connector or a hobbyist looking for a reliable solution, our Card Edge Connector is the perfect choice. Elevate your PCB projects with this essential component.