357-027-401-107

Heilind Number:EDA357-027-401-107
Manufacturer:EDAC
Manufacturer Number:357-027-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for reliable and seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and stability in any application. With a compact single-row design, it offers 27 positions with a pitch of .156 inches, perfect for high-density installations. The contact material is constructed of robust Copper Alloy, guaranteeing optimal conductivity. Featuring a straight mount orientation, it facilitates easy and secure assembly. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial and commercial environments. Trust in its performance and quality for your next project.