357-027-401-108

Heilind Number:EDA357-027-401-108
Manufacturer:EDAC
Manufacturer Number:357-027-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-108

Detailed Description

Introducing the 357-027-401-108 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and resilience in any application. With a single row layout and 27 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Trust in the 357-027-401-108 for efficient and secure board-to-board connections.