357-027-401-112

Heilind Number:EDA357-027-401-112
Manufacturer:EDAC
Manufacturer Number:357-027-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-112

Detailed Description

Introducing our 357-027-401-112 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation allows for easy installation, making it ideal for various electronic devices. Trust in the 357-027-401-112 for superior performance and reliability in your PCB connections.