357-027-401-158

Heilind Number:EDA357-027-401-158
Manufacturer:EDAC
Manufacturer Number:357-027-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-158

Detailed Description

Introducing our 357-027-401-158 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient integration. Whether you're a seasoned engineer or a DIY enthusiast, this connector, with an amperage rating of 5A, is perfect for a wide range of applications. From industrial machinery to consumer electronics, trust in the 357-027-401-158 to deliver consistent performance even in extreme operating conditions, with a temperature range of -40 to 105°C. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, a must-have in any electronic toolkit.