357-027-401-168

Heilind Number:EDA357-027-401-168
Manufacturer:EDAC
Manufacturer Number:357-027-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-401-168

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 27 positions, ensuring seamless board-to-board PCB connections. With a low amperage rating of 5A and copper alloy contacts, it guarantees reliable power transmission. The UL 94V-0 thermoplastic polyester housing offers excellent durability and fire resistance, meeting stringent safety standards. Its .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your devices with this high-quality connector for exceptional performance and longevity.