357-027-405-101

Heilind Number:EDA357-027-405-101
Manufacturer:EDAC
Manufacturer Number:357-027-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-405-101

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamlessly linking your PCB components. Designed for maximum efficiency, this connector boasts 27 positions with a single row configuration, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. The sleek black finish adds a touch of sophistication to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for convenience, the mount orientation is straight, simplifying installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade to the 357-027-405-101 for seamless board-to-board connections.