357-027-405-102

Heilind Number:EDA357-027-405-102
Manufacturer:EDAC
Manufacturer Number:357-027-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-405-102

Detailed Description

Introducing our 357-027-405-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector boasts a single row configuration with 27 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior heat resistance and long-lasting durability. The contact material, made of high-quality Copper Alloy, ensures stable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its black color and straight mount orientation add a touch of elegance to any electronic assembly. Trust in the 357-027-405-102 for seamless connectivity in your projects.