357-027-405-103

Heilind Number:EDA357-027-405-103
Manufacturer:EDAC
Manufacturer Number:357-027-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-405-103

Detailed Description

Upgrade your electronic connections with our Card Edge Connector ( 357-027-405-103). Designed for precision and reliability, this black connector boasts a 5A amperage rating, making it ideal for high-performance applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. The straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in this essential component for your Board To Board PCB connections, knowing that it meets the highest standards of performance and quality.