357-027-405-112

Heilind Number:EDA357-027-405-112
Manufacturer:EDAC
Manufacturer Number:357-027-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-027-405-112. Designed for seamless integration in electronic devices, this connector boasts a sleek black color and is engineered to deliver reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row configuration and 27 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your projects.