357-027-405-168

Heilind Number:EDA357-027-405-168
Manufacturer:EDAC
Manufacturer Number:357-027-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-405-168

Detailed Description

Introducing our 357-027-405-168 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek, black connector boasts a single row with 27 high-performance positions, ensuring efficient data transmission. Crafted with precision, it features a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With a contact material of Copper Alloy, it offers superior conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in the 357-027-405-168 for your connectivity needs and experience seamless performance like never before.