357-027-405-178

Heilind Number:EDA357-027-405-178
Manufacturer:EDAC
Manufacturer Number:357-027-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-405-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient data transfer. The connector is rated for 5A amperage and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB assembly needs. Upgrade to superior connectivity with confidence.