357-027-421-101

Heilind Number:EDA357-027-421-101
Manufacturer:EDAC
Manufacturer Number:357-027-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-421-101

Detailed Description

Introducing the 357-027-421-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With its durable black UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures optimal performance in any application. Featuring a single row design with 27 positions and a pitch of .156 inches, it offers versatility and flexibility for your PCB layout. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in harsh environments. Trust in the 357-027-421-101 for efficient and secure connectivity in your electronic designs.