357-027-421-103

Heilind Number:EDA357-027-421-103
Manufacturer:EDAC
Manufacturer Number:357-027-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-421-103

Detailed Description

Upgrade your PCB connections with our 357-027-421-103 Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also high-performing. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. This single-row connector has 27 positions, perfect for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for your connectivity needs.