357-027-421-107

Heilind Number:EDA357-027-421-107
Manufacturer:EDAC
Manufacturer Number:357-027-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-421-107

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 5 A. Its single-row design with 27 positions offers versatility in various applications, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're a professional in the electronics industry or a hobbyist, this black Card Edge Connector is a must-have component for your projects. Browse our extensive range of connectors today and experience the pinnacle of quality and performance.