357-027-421-112

Heilind Number:EDA357-027-421-112
Manufacturer:EDAC
Manufacturer Number:357-027-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-421-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector features a single row with 27 positions, ensuring seamless integration on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior safety and reliability even in challenging operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is made of high-quality Copper Alloy, delivering optimal conductivity for your electronic applications. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your board-to-board connectivity needs. Upgrade your projects with confidence and precision.