357-027-425-101

Heilind Number:EDA357-027-425-101
Manufacturer:EDAC
Manufacturer Number:357-027-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-101

Detailed Description

Introducing our 357-027-425-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, in a classic black hue, features a single row design with 27 positions, perfect for seamlessly linking circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures both safety and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in our connector to deliver seamless board-to-board connectivity with uncompromising quality. Elevate your electronic assemblies with the 357-027-425-101 Card Edge Connector.