357-027-425-103

Heilind Number:EDA357-027-425-103
Manufacturer:EDAC
Manufacturer Number:357-027-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-103

Detailed Description

Introducing our 357-027-425-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision in mind, this connector boasts a single row design with 27 positions, offering ample space for secure and efficient connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to any electronic assembly. Engineered for optimum performance, the copper alloy contact material guarantees low resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in the 357-027-425-103 to deliver seamless connectivity and uncompromising quality in every project.