357-027-425-104

Heilind Number:EDA357-027-425-104
Manufacturer:EDAC
Manufacturer Number:357-027-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, crafted for seamless board-to-board PCB connections in electronic assemblies. Designed for optimal functionality and durability, this essential component boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row configuration and 27 copper alloy contact positions, it offers reliable connectivity with a current rating of 5 A. The precise .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this connector's robust construction and straight mount orientation for secure and efficient PCB interconnections, making it an indispensable solution for a wide range of industrial applications. Elevate your connectivity with this essential component, available now as part of our comprehensive lineup of high-quality connectors.