357-027-425-107

Heilind Number:EDA357-027-425-107
Manufacturer:EDAC
Manufacturer Number:357-027-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-107

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector ( 357-027-425-107). Designed for optimum performance, this sleek black connector boasts a single row layout with 27 copper alloy contact positions, ensuring reliable power transmission at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto PCBs, facilitating efficient board-to-board connections. Its straight mount orientation further simplifies installation, making it an essential component for any project in need of high-quality and dependable connectivity solutions. Explore our full range of connectors under the Products category for more options to suit your specific needs.