357-027-425-108

Heilind Number:EDA357-027-425-108
Manufacturer:EDAC
Manufacturer Number:357-027-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-108

Detailed Description

Introducing our 357-027-425-108 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability. With a single row configuration and 27 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to enhance the functionality of your electronic systems.