357-027-425-158

Heilind Number:EDA357-027-425-158
Manufacturer:EDAC
Manufacturer Number:357-027-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-158

Detailed Description

Introducing our 357-027-425-158 Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. Designed with a single row layout and 27 positions, this black connector is not only sleek in appearance but also high-performing, with a 5A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and stability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing allow for precise and secure alignment, while the straight mount orientation simplifies installation onto PCBs. Trust in this connector's exceptional quality and performance, a must-have in the world of electronic connectivity.