357-027-425-168

Heilind Number:EDA357-027-425-168
Manufacturer:EDAC
Manufacturer Number:357-027-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-168

Detailed Description

Introducing our 357-027-425-168 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row with 27 positions, making it perfect for a wide range of applications. Its black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a professional aesthetic but also ensures compliance with safety standards. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the harshest environments. Trust in the 357-027-425-168 for seamless and secure board-to-board connections in your electronic designs.