357-027-425-178

Heilind Number:EDA357-027-425-178
Manufacturer:EDAC
Manufacturer Number:357-027-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-425-178

Detailed Description

Introducing our 357-027-425-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures robust performance even in demanding environments. With a single row design and 27 positions, it offers ample connectivity options for your PCBs. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and black color finish for both functionality and aesthetics. Elevate your electronic designs with the ultimate in quality and performance.