357-027-427-101

Heilind Number:EDA357-027-427-101
Manufacturer:EDAC
Manufacturer Number:357-027-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-427-101

Detailed Description

Enhance connectivity within your electronic devices with our 357-027-427-101 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in demanding environments. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. The contact material, copper alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a must-have component in your PCB assembly process. Elevate your connectivity solutions with this high-quality Card Edge Connector.