357-027-427-102

Heilind Number:EDA357-027-427-102
Manufacturer:EDAC
Manufacturer Number:357-027-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-427-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic assemblies. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers exceptional durability and fire resistance for added safety. With one row of 27 copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Whether you're designing for industrial or commercial applications, this connector is a perfect fit. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your projects.