357-027-427-104

Heilind Number:EDA357-027-427-104
Manufacturer:EDAC
Manufacturer Number:357-027-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-427-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to streamline board-to-board connections, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable transmission of signals, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector can handle up to 5A of current, making it suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector to deliver seamless performance in your electronic projects.