357-027-427-108

Heilind Number:EDA357-027-427-108
Manufacturer:EDAC
Manufacturer Number:357-027-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-427-108

Detailed Description

Enhance your PCB connectivity with our 357-027-427-108 Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 27 positions, ensuring optimal performance in your electronic assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material allows for reliable power transmission at an amperage of 5A. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your connectivity solutions with this essential component from our extensive lineup of PCB connectors.