357-027-427-112

Heilind Number:EDA357-027-427-112
Manufacturer:EDAC
Manufacturer Number:357-027-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-427-112

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Featuring a sleek black design, this connector not only enhances your device's aesthetics but also ensures reliable performance. Engineered to handle up to 5A of power, it boasts a housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and 27 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to deliver superior performance in board-to-board PCB connections.