357-027-427-178

Heilind Number:EDA357-027-427-178
Manufacturer:EDAC
Manufacturer Number:357-027-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-427-178

Detailed Description

Introducing our Card Edge Connector, engineered with precision and durability in mind. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row design, 27 copper alloy contact positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB projects. The straight mount orientation and row spacing of .2 inches allow for easy installation and compatibility with a variety of setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and superior construction to deliver optimal performance in your electronic systems. Elevate your connectivity solutions with this high-quality Card Edge Connector.