357-027-431-101

Heilind Number:EDA357-027-431-101
Manufacturer:EDAC
Manufacturer Number:357-027-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-101

Detailed Description

Introducing our 357-027-431-101 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. The 27 positions, arranged in a single row with a pitch of .156 inches, offer ample connectivity for various applications. Crafted with copper alloy contacts, it guarantees efficient power transfer with a maximum amperage of 5A. With a straight mount orientation and compact design, it's perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB setups with the 357-027-431-101 and experience seamless connectivity like never before.