357-027-431-102

Heilind Number:EDA357-027-431-102
Manufacturer:EDAC
Manufacturer Number:357-027-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-102

Detailed Description

Introducing our high-performance Card Edge Connector, revolutionizing connectivity in PCB applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees superior strength and reliability. Featuring a single row design with 27 positions, it offers seamless integration for streamlined circuitry. The Copper Alloy contacts ensure efficient power transmission, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for resilience in any environment. Whether you're a professional in the field of electronics or a DIY enthusiast, this Card Edge Connector is the perfect choice for your next project. Upgrade your connectivity standards with this essential component, available now in sleek black.