357-027-431-103

Heilind Number:EDA357-027-431-103
Manufacturer:EDAC
Manufacturer Number:357-027-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a single row configuration and 27 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic designs with this essential component, available now in our comprehensive range of connectors.