357-027-431-104

Heilind Number:EDA357-027-431-104
Manufacturer:EDAC
Manufacturer Number:357-027-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-104

Detailed Description

Upgrade your connectivity with our 357-027-431-104 Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power delivery. With a single row configuration and 27 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component from our extensive lineup of products.