357-027-431-107

Heilind Number:EDA357-027-431-107
Manufacturer:EDAC
Manufacturer Number:357-027-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-027-431-107. Featuring a sleek black design, this connector not only enhances the aesthetics of your setup but also delivers exceptional functionality. With a maximum amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 27 positions allows for seamless connectivity. Made of top-grade Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Whether you need it for commercial or industrial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with confidence with our Card Edge Connector.