357-027-431-112

Heilind Number:EDA357-027-431-112
Manufacturer:EDAC
Manufacturer Number:357-027-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures reliable power and data transmission. With a single row design and 27 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy and secure insertion. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek black color and straight mount orientation make it not just a functional component, but also a visually appealing one. Elevate your electronic designs with our Card Edge Connector, a true standout in the world of PCB connectors.