357-027-431-158

Heilind Number:EDA357-027-431-158
Manufacturer:EDAC
Manufacturer Number:357-027-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and a total of 27 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand the rigors of industrial applications. Trust in the quality and reliability of our Card Edge Connector for seamless and secure board-to-board connections every time.