357-027-431-178

Heilind Number:EDA357-027-431-178
Manufacturer:EDAC
Manufacturer Number:357-027-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-431-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-027-431-178. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 27 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Explore seamless connectivity solutions with this essential component in our extensive lineup of PCB connectors.