357-027-441-101

Heilind Number:EDA357-027-441-101
Manufacturer:EDAC
Manufacturer Number:357-027-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-101

Detailed Description

Introducing our 357-027-441-101 Card Edge Connector, a reliable and high-performance solution for board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and 27 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Rated for an amperage of 5A and capable of withstanding temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust the 357-027-441-101 to deliver seamless and efficient performance. Upgrade your PCB connections with this essential component, available now in our Products catalog.