357-027-441-103

Heilind Number:EDA357-027-441-103
Manufacturer:EDAC
Manufacturer Number:357-027-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only adds a touch of sophistication but also ensures longevity. With an amperage rating of 5A, it guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional fire resistance for added safety. Featuring a single row design with 27 positions, it allows for efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector excels in performance. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.