357-027-441-104

Heilind Number:EDA357-027-441-104
Manufacturer:EDAC
Manufacturer Number:357-027-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in a variety of applications. With a single row layout and a total of 27 gold-plated Copper Alloy contacts, it delivers optimal signal transmission with a current rating of 5A. The 0.156-inch pitch and 0.2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for demanding electronic systems. Trust in its quality and performance for seamless connectivity in your projects.