357-027-441-107

Heilind Number:EDA357-027-441-107
Manufacturer:EDAC
Manufacturer Number:357-027-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-107

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. With 27 positions in a single row, this connector offers high density and efficiency for your electronic projects. Made from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable performance even in demanding environments. The black color and sleek design not only enhance the aesthetics of your PCB layout but also provide easy identification. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.