357-027-441-108

Heilind Number:EDA357-027-441-108
Manufacturer:EDAC
Manufacturer Number:357-027-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-108

Detailed Description

Introducing our 357-027-441-108 Card Edge Connector, designed for high-performance connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The copper alloy contacts provide reliable power transmission, with a maximum amperage of 5A. Featuring 27 positions in a single row arrangement, it is perfect for a variety of PCB applications. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in our product for seamless board-to-board connectivity in your electronic designs.