357-027-441-112

Heilind Number:EDA357-027-441-112
Manufacturer:EDAC
Manufacturer Number:357-027-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-112

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features 27 positions in a single row layout, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees reliable conductivity even in harsh industrial environments. The black color and sleek straight mount orientation add a professional touch to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse applications. Trust in the superior quality of our Card Edge Connector for seamless and reliable board connectivity.