357-027-441-158

Heilind Number:EDA357-027-441-158
Manufacturer:EDAC
Manufacturer Number:357-027-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-158

Detailed Description

Introducing our 357-027-441-158 Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity options with a pitch of .156 inches. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of electronic systems. Trust in its superior quality and performance for all your connectivity needs.