357-027-441-178

Heilind Number:EDA357-027-441-178
Manufacturer:EDAC
Manufacturer Number:357-027-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-441-178

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for precision and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5 A. Featuring a single row configuration with 27 positions spaced at .156 inches, it offers seamless connectivity for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality of our connectors to streamline your PCB assembly process and enhance overall performance. Elevate your projects with this essential component, available now in our comprehensive line of PCB connectors.