357-027-445-102

Heilind Number:EDA357-027-445-102
Manufacturer:EDAC
Manufacturer Number:357-027-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-102

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing with 27 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts ensure optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ready to perform in any environment. Whether you're a seasoned professional or DIY enthusiast, trust in our Card Edge Connector to meet your PCB connectivity needs with ease.