357-027-445-103

Heilind Number:EDA357-027-445-103
Manufacturer:EDAC
Manufacturer Number:357-027-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-103

Detailed Description

Introducing our 357-027-445-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row layout with 27 positions, each crafted from high-quality copper alloy for superior conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Featuring a black color and straight mount orientation, it seamlessly integrates into any design. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Upgrade your PCB connections with the 357-027-445-103 and experience seamless performance like never before.