357-027-445-104

Heilind Number:EDA357-027-445-104
Manufacturer:EDAC
Manufacturer Number:357-027-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-104

Detailed Description

Introducing our 357-027-445-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted in a sophisticated black hue, this connector not only enhances the aesthetic appeal of your electronic devices but also delivers top-notch performance. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 27 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in the 357-027-445-104 for seamless and reliable board-to-board connections.