357-027-445-107

Heilind Number:EDA357-027-445-107
Manufacturer:EDAC
Manufacturer Number:357-027-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-107

Detailed Description

Introducing our 357-027-445-107 Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for precision and durability, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in the most demanding environments. With a single row configuration, 27 positions, and a contact material of Copper Alloy, it offers reliable connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with precision and excellence.